+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VX-54-1C23

Microswitch SNAP ACTION; 5A/250VAC; SPDT; Rcont max: 30mΩ; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
VX-54-1C23
TME Symbol:
VX-54-1C23

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
0.29N
Lever length
24.5mm
Electrical life
500000 cycles
Min. insulation resistance
0.1GΩ
Gross weight8 g
Certificates
EAN code4536854134845
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
VX-54-1C23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.70 USDGross price for quantities from 100 pcs - 3.70 USD
Net price for quantities from 200 pcs - 3.24 USDGross price for quantities from 200 pcs - 3.24 USD
Net price for quantities from 300 pcs - 2.93 USDGross price for quantities from 300 pcs - 2.93 USD
Net price for quantities from 400 pcs - 2.70 USDGross price for quantities from 400 pcs - 2.70 USD
Net price for quantities from 500 pcs - 2.53 USDGross price for quantities from 500 pcs - 2.53 USD
Net price for quantities from 800 pcs - 2.45 USDGross price for quantities from 800 pcs - 2.45 USD