+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VX-56-1A3

Microswitch SNAP ACTION; 5A/250VAC; with lever (with roller)


Manufacturer: ARATAS

Manufacturer part number:
VX-56-1A3
TME Symbol:
VX-56-1A3

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
50000000 cycles
Operating temperature
-25...80°C
Operating Force
0.29N
Lever length
25.9mm
Electrical life
500000 cycles
Gross weight6.85 g
Certificates
EAN code4536854134746
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
VX-56-1A3
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 4.11 USDGross price for quantities from 20 pcs - 4.11 USD
Net price for quantities from 40 pcs - 3.90 USDGross price for quantities from 40 pcs - 3.90 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 75 pcs - 3.71 USDGross price for quantities from 75 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 200 pcs - 3.44 USDGross price for quantities from 200 pcs - 3.44 USD
Net price for quantities from 300 pcs - 3.34 USDGross price for quantities from 300 pcs - 3.34 USD
Net price for quantities from 500 pcs - 3.21 USDGross price for quantities from 500 pcs - 3.21 USD
Packaging method by the manufacturer:Cardboard = 100 pcs