+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VX60202PGW-M3/P

Diode: Schottky rectifying; THT; 200V; 60A; TO247-3; Ufmax: 920mV


Manufacturer: VISHAY

Manufacturer part number:
VX60202PGW-M3/P
TME Symbol:
VX60202PGW-M3/P

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
60A
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.92V
Max. forward impulse current
0.3kA
Gross weight5.6 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VX60202PGW-M3/P
0 in TME stock
Net price for quantities from 500 pcs - 2.53 USDGross price for quantities from 500 pcs - 2.53 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.