+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VXA-55-101E

Heatsink: extruded; grilled; SOT227; black; L: 55mm; W: 48.7mm; VX

Manufacturer: OHMITE

Manufacturer part number:
VXA-55-101E
TME Symbol:
VXA-55-101E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
SOT227
Colour
black
Length
55mm
Width
48.7mm
Height
30mm
Material
aluminium
Material finishing
anodized
Manufacturer series
VX
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE
*
VXA-55-101E
Product withdrawn from the offer
Use the specification table below to search for similar products