+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VXO7803-500-M-TR

Converter: DC/DC; 1.65W,1.7W; Iout: 500mA; PCB,SMD; Efficiency: 86%

NEW

Manufacturer: BEL

Manufacturer part number:
VXO7803-500-M-TR
TME Symbol:
VXO7803-500-M-TR

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
1.65W, 1.7W
Output current
0.5A
Mounting
PCB, SMD
Body dimensions
13.5x12.5x3.5mm
Efficiency
86%
Operating temperature
-40...85°C
Number of outputs
1
Output voltage
3.3V
Supply voltage
  • 4.75...36V
Gross weight2.4 g
See other products in this category: DC/DC Converters BEL,
*
VXO7803-500-M-TR
0 in TME stock
Net price for quantities from 350 pcs - 2.78 USDGross price for quantities from 350 pcs - 2.78 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.