+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VY1152M33Y5VQ6UVX

Capacitor: ceramic; suppression capacitor,X1,Y1; 1.5nF; Y5V; ±20%


Manufacturer: VISHAY

Manufacturer part number:
VY1152M33Y5VQ6UVX
TME Symbol:
VY1152M33Y5VQ6UVX

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y1
Capacitance
1.5nF
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Diameter
12mm
Operating voltage X class
760V AC
Operating voltage Y class
500V AC
Kind of package
Ammo Pack
Gross weight0.974 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
VY1152M33Y5VQ6UVX
0 in TME stock
Net price for quantities from 5250 pcs - 0.07 USDGross price for quantities from 5250 pcs - 0.07 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 5 250.
Multiplicity: 750.