+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | ceramic | |
Kind of capacitor | suppression capacitor, X1, Y2 | |
Capacitance | 2.2nF | |
Dielectric | Y5V | |
Tolerance | ±20% | |
Mounting | THT | |
Terminal pitch | 5mm | |
Diameter | 12.5mm | |
Operating voltage X class | 440V AC | |
Operating voltage Y class | 300V AC | |
Kind of package | Ammo Pack |