+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VY2392M39Y5VS6TV0

Capacitor: ceramic; suppression capacitor,X1,Y2; 3.9nF; Y5V; ±20%


Manufacturer: VISHAY

Manufacturer part number:
VY2392M39Y5VS6TV0
TME Symbol:
VY2392M39Y5VS6TV0

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
3.9nF
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
12.5mm
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Kind of package
tape
Gross weight0.974 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
VY2392M39Y5VS6TV0
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.