+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-01138

Connector: AC supply; splitter; 2P+PE; 230VAC; white


Manufacturer: PLASTROL

Manufacturer part number:
W-01138
TME Symbol:
W-01138

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Connector
splitter
Connector pinout layout
2P+PE
Rated voltage
230V AC
Colour
white
Output
3x socket
Connector variant
  • flat
  • round
  • with earthing
  • with illuminated on/off switch
Gross weight94.62 g
Certificates
See other products in this category: Mains connectors PLASTROL,
*
W-01138
13 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 20 pcs - 4.60 USDGross price for quantities from 20 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs