+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-01140

Connector: AC supply; splitter; 2P; 250VAC; 16A; Type: round; white


Manufacturer: PLASTROL

Manufacturer part number:
W-01140
TME Symbol:
W-01140

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Connector
splitter
Connector pinout layout
2P
Rated voltage
250V AC
Current rating
16A
Connector variant
round
Colour
white
Output
3x socket
Gross weight62 g
Certificates
See other products in this category: Mains connectors PLASTROL,
*
W-01140
4 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 20 pcs - 4.47 USDGross price for quantities from 20 pcs - 4.47 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs