+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEL | |
Type of connection cable | power splitter | |
IP rating | IP54 | |
Number of sockets | 3 | |
Version | with earthing | |
Manufacturer series | EXTREM | |
Number of cores | 3 | |
Rated voltage | 0.25kV | |
Max. operating current | 16A | |
Connector variant | UNI-Schuko plug | |
Connector colour | grey, red |