+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-01160

Connector: AC supply; female; socket; 2P+PE; 250VAC; 16A; for cable


Manufacturer: PLASTROL

Manufacturer part number:
W-01160
TME Symbol:
W-01160

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Kind of connector
female
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Body colour
black
Marker colour
red
Mechanical mounting
for cable
Number of pins
3
IP rating
IP44
Spatial orientation
Y
Electrical mounting
screw terminal
Manufacturer series
Extrem
Number of sockets
3
Connector variant
  • round
  • Uni-Schuko
  • with earthing
Gross weight272.07 g
Certificates
See other products in this category: Mains connectors PLASTROL,
See other products from this series.:
*
W-01160
0 in TME stock
Net price for quantities from 1 pcs - 27.67 USDGross price for quantities from 1 pcs - 27.67 USD
Net price for quantities from 3 pcs - 24.60 USDGross price for quantities from 3 pcs - 24.60 USD
Net price for quantities from 10 pcs - 21.52 USDGross price for quantities from 10 pcs - 21.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.