+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX5/PRO/3M/SZARY

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; grey; 3m


Manufacturer: KEL

Manufacturer part number:
AX5/PRO/3M/SZARY
TME Symbol:
W-100035

Specification

Manufacturer
KEL
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
3m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
Gross weight596.6 g
Certificates
EAN code5902273430476
See other products in this category: Socket Strips KEL,
*
AX5/PRO/3M/SZARY
2 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 5 pcs - 18.81 USDGross price for quantities from 5 pcs - 18.81 USD
Net price for quantities from 10 pcs - 17.47 USDGross price for quantities from 10 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.