+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX5/PRO/USB/3M/CZARNY

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black; 3m


Manufacturer: KEL

Manufacturer part number:
AX5/PRO/USB/3M/CZARNY
TME Symbol:
W-100044

Specification

Manufacturer
KEL
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
3m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
  • USB socket x2
Gross weight622.5 g
Certificates
EAN code5902273430568
See other products in this category: Socket Strips KEL,
*
AX5/PRO/USB/3M/CZARNY
0 in TME stock
Net price for quantities from 1 pcs - 27.90 USDGross price for quantities from 1 pcs - 27.90 USD
Net price for quantities from 5 pcs - 26.04 USDGross price for quantities from 5 pcs - 26.04 USD
Net price for quantities from 10 pcs - 24.18 USDGross price for quantities from 10 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.