+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PLASTROL | |
Type of connection cable | mains | |
Cable structure | 2x0.75mm2 | |
Wire insulation material | PVC | |
Cable length | 3m | |
Version | with switch | |
Insulation colour | black | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Max. operating current | 2.5A | |
Rated voltage | 0.25kV | |
IP rating | IP20 | |
Cable application | indoor | |
Wire cross-section shape | flat | |
Connector colour | black |