+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-102098

Extension lead; H05VV-F; 3G1.5mm2; 5m; PVC; white; Sockets no: 4


Manufacturer: PLASTROL

Manufacturer part number:
W-102098
TME Symbol:
W-102098

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
5m
Wire insulation material
PVC
IP rating
IP20
Insulation colour
white
Number of sockets
4
Number of cores
3
Core section
1.5mm2
Rated voltage
0.25kV
Max. operating current
16A
Connector colour
white
Cable application
indoor
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Gross weight665.9 g
Certificates
EAN code5902273435440
See other products in this category: Extension Power Cords PLASTROL,
*
W-102098
5 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 3 pcs - 9.76 USDGross price for quantities from 3 pcs - 9.76 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.