+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-10623

Extension lead; H07RN-F; 3G1.5mm2; 20m; rubber; black; HAND PRO


Manufacturer: PLASTROL

Manufacturer part number:
W-10623
TME Symbol:
W-10623

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
3G1.5mm2
Cable length
20m
Wire insulation material
rubber
IP rating
IP55
Insulation colour
black
Number of sockets
3
Version
reel, rolled, with flap
Manufacturer series
HAND PRO
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Operating temperature
-25...40°C
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • construction
  • hand tools
  • indoor
  • industrial tools
  • outdoor
Connection cable features
  • plastic reel
  • resettable thermal fuse
Gross weight5.6267 kg
Certificates
EAN code5902273443193
See other products in this category: Extension Power Cords PLASTROL,
See other products from this series.:
*
W-10623
1 in TME stock
Net price for quantities from 1 pcs - 172.94 USDGross price for quantities from 1 pcs - 172.94 USD
Net price for quantities from 3 pcs - 159.64 USDGross price for quantities from 3 pcs - 159.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.