+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-30001

Extension lead; H05VV-F; 3G1mm2; 3m; PVC; white; Sockets no: 5; 13A


Manufacturer: PLASTROL

Manufacturer part number:
W-30001
TME Symbol:
W-30001

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1mm2
Cable length
3m
Wire insulation material
PVC
Insulation colour
white
Number of sockets
5
Version
with switch
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
13A
Connector variant
UNI-Schuko plug
Cable application
indoor
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
  • USB A socket
  • USB C socket
Gross weight429.1 g
Certificates
EAN code5902273426073
See other products in this category: Extension Power Cords PLASTROL,
*
W-30001
1 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts