+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

456311

Box; polystyrene; yellow; 54x108x45mm; EuroPlus Insert 45


Manufacturer: ALLIT AG

Manufacturer part number:
456311
TME Symbol:
W-456301

Specification

Manufacturer
ALLIT AG
Type of container accessory
box
Material
polystyrene
Colour
yellow
Body dimensions
54x108x45mm
Usable dimensions
49x101x42mm
Case features
certified for contact with food
Manufacturer series
EuroPlus Insert 45
Application
for bins
Related items
W-456200, W-456202
Gross weight21.39 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
456311
154 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Packaging method by the manufacturer:Cardboard = 630 pcs