+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457204

Container: collective; with boxes; polypropylene; black


Manufacturer: ALLIT AG

Manufacturer part number:
457204
TME Symbol:
W-457204

Specification

Manufacturer
ALLIT AG
Type of container
collective
Kind of container
with boxes
Material
polypropylene
Colour
black
Body dimensions
370x290x55mm
Manufacturer series
EuroPlus Flex
Kit contents
insert with 3 compartments
Case features
  • certified for contact with food
  • strong spring loaded catches
  • transparent lids
Design
Gross weight533.4 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
457204
36 in TME stock
Net price for quantities from 1 pcs - 13.55 USDGross price for quantities from 1 pcs - 13.55 USD
Net price for quantities from 3 pcs - 12.70 USDGross price for quantities from 3 pcs - 12.70 USD
Net price for quantities from 5 pcs - 11.86 USDGross price for quantities from 5 pcs - 11.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs