+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457240

Container: collective; with partitions; polypropylene; yellow


Manufacturer: ALLIT AG

Manufacturer part number:
457240
TME Symbol:
W-457240

Specification

Manufacturer
ALLIT AG
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Colour
yellow
Body dimensions
370x295x58mm
Manufacturer series
EuroPlus A
Case features
  • strong spring loaded catches
  • transparent lids
Kit contents
  • divider x15
  • handle with label
Design
Gross weight595.9 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
457240
25 in TME stock
Net price for quantities from 1 pcs - 14.73 USDGross price for quantities from 1 pcs - 14.73 USD
Net price for quantities from 3 pcs - 13.95 USDGross price for quantities from 3 pcs - 13.95 USD
Net price for quantities from 5 pcs - 13.18 USDGross price for quantities from 5 pcs - 13.18 USD
Net price for quantities from 12 pcs - 11.63 USDGross price for quantities from 12 pcs - 11.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs