+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97025

Extension lead; H05RR-F; 3G1.5mm2; 40m; rubber; black; 16A

Manufacturer: KEL

Manufacturer part number:
W-97025
TME Symbol:
W-97025

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
40m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
1
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Gross weight4.495 kg
Certificates
EAN code5902273400714
See other products in this category: Extension Power Cords KEL
*
W-97025
Product withdrawn from the offer
Use the specification table below to search for similar products