+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97148

Cable; H03VVH2-F,OMY; 2x0.75mm2; CEE 7/16 (C) plug,cables; PVC


Manufacturer: PLASTROL

Manufacturer part number:
W-97148
TME Symbol:
W-97148

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H03VVH2-F, OMY
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.23kV
Wire cross-section shape
flat
Cable/adapter structure
  • cables
  • CEE 7/16 (C) plug
Gross weight111.8 g
Certificates
EAN code5902273401551
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-97148
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 20 pcs - 2.83 USDGross price for quantities from 20 pcs - 2.83 USD
Packaging method by the manufacturer:Bag = 10 pcs