+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97200

Cable; H07RN-F; 2x1.5mm2; CEE 7/17 (C) plug,cables; rubber; 4.5m

Manufacturer: PLASTROL

Manufacturer part number:
W-97200
TME Symbol:
W-97200

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H07RN-F
Cable structure
2x1.5mm2
Wire insulation material
rubber
Cable length
4.5m
Insulation colour
black
Number of cores
2
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
IP rating
IP44
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Gross weight542.4 g
Certificates
EAN code5902273402077
See other products in this category: Universal and Computer Power Cords PLASTROL
*
W-97200
Product withdrawn from the offer
Use the specification table below to search for similar products