+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97216

Cable; H07RN-F; 3x1.5mm2; CEE 7/7 (E/F) plug,cables; rubber; 5m


Manufacturer: PLASTROL

Manufacturer part number:
W-97216
TME Symbol:
W-97216

Specification

Manufacturer
PLASTROL
Type of connection cable
mains
Kind of cable
H07RN-F
Cable structure
3x1.5mm2
Wire insulation material
rubber
Cable length
5m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
IP rating
IP44
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Gross weight697.2 g
Certificates
EAN code5902273402237
See other products in this category: Universal and Computer Power Cords PLASTROL,
*
W-97216
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.47 USDGross price for quantities from 1 pcs - 15.47 USD
Net price for quantities from 5 pcs - 13.75 USDGross price for quantities from 5 pcs - 13.75 USD
Net price for quantities from 10 pcs - 12.03 USDGross price for quantities from 10 pcs - 12.03 USD
Packaging method by the manufacturer:
Bag = 10 pcs