+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97301

Extension lead; H05RR-F; 3G1.5mm2; 30m; rubber; black; reel; 16A

Manufacturer: KEL

Manufacturer part number:
W-97301
TME Symbol:
W-97301

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
30m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel
Manufacturer series
PROFESSIONAL
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • indoor
  • outdoor
Gross weight4.8917 kg
Certificates
EAN code5902273402800
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-97301
1 in TME stock
Net price for quantities from 1 pcs - 85.11 USDGross price for quantities from 1 pcs - 85.11 USD
Net price for quantities from 3 pcs - 78.57 USDGross price for quantities from 3 pcs - 78.57 USD
No. of pieces (Multiplicity: 1)