+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97407

Connector: AC supply; male; plug; 2P+PE; 250VAC; 16A; white; PIN: 3


Manufacturer: PLASTROL

Manufacturer part number:
W-97407
TME Symbol:
W-97407

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
white
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
angled 90°
Connector variant
  • round
  • with earthing
Gross weight43.2 g
Certificates
See other products in this category: Mains connectors PLASTROL,
*
W-97407
7 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs