+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PLASTROL | |
Type of connection cable | extension lead | |
Kind of cable | H05VV5-F | |
Cable structure | 3G1mm2 | |
Cable length | 1.5m | |
Wire insulation material | PVC | |
IP rating | IP20 | |
Insulation colour | white | |
Number of sockets | 4 | |
Version | with switch | |
Number of cores | 3 | |
Core section | 1mm2 | |
Rated voltage | 0.23kV | |
Max. operating current | 10A | |
Connector variant | UNI-Schuko plug | |
Connector colour | white | |
Cable application | indoor |