+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PLASTROL | |
Type of connection cable | mains | |
Kind of cable | H03VVH2-F, OMY | |
Cable structure | 2x0.75mm2 | |
Wire insulation material | PVC | |
Cable length | 1.6m | |
Insulation colour | white | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Max. operating current | 2.5A | |
Rated voltage | 0.23kV | |
Wire cross-section shape | flat |