+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97750

Connector: terminal block; power supply; 230V; screw terminal


Manufacturer: PLASTROL

Manufacturer part number:
W-97750
TME Symbol:
W-97750

Specification

Manufacturer
PLASTROL
Type of connector
terminal block
Connector family
power supply
Rated voltage
0.23kV
Mechanical mounting
for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
orange
Wire cross-section
2.5mm2
Number of ways
12
Number of terminals
24
Gross weight55 g
Certificates
See other products in this category: Terminal blocks PLASTROL,
*
W-97750
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD