+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-97751

Connector: terminal block; power supply; 230V; screw terminal


Manufacturer: PLASTROL

Manufacturer part number:
W-97751
TME Symbol:
W-97751

Specification

Manufacturer
PLASTROL
Type of connector
terminal block
Connector family
power supply
Rated voltage
0.23kV
Mechanical mounting
for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
orange
Wire cross-section
4mm2
Number of ways
12
Number of terminals
24
Gross weight25.32 g
Certificates
See other products in this category: Terminal blocks PLASTROL,
*
W-97751
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Packaging method by the manufacturer:
Bag = 10 pcs