+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-98417

Extension lead; H05VV-F; 3G1mm2; 50m; PVC; black; Sockets no: 4

Manufacturer: KEL

Manufacturer part number:
W-98417
TME Symbol:
W-98417

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1mm2
Cable length
50m
Wire insulation material
PVC
IP rating
IP20
Insulation colour
black
Number of sockets
4
Version
reel
Manufacturer series
STANDARD
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
10A
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight5.1441 kg
Certificates
EAN code5902273407416
See other products in this category: Extension Power Cords KEL
*
W-98417
Product withdrawn from the offer
Use the specification table below to search for similar products