+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-98945

Extension lead; H05VV-F; 3G1mm2; 15m; PVC; orange; Sockets no: 4


Manufacturer: PLASTROL

Manufacturer part number:
W-98945
TME Symbol:
W-98945

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1mm2
Cable length
15m
Wire insulation material
PVC
IP rating
IP44
Insulation colour
orange
Number of sockets
4
Version
reel
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
10A
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Cable application
  • indoor
  • outdoor
Gross weight1.8641 kg
Certificates
EAN code5902273410829
See other products in this category: Extension Power Cords PLASTROL,
*
W-98945
1 in TME stock
Net price for quantities from 1 pcs - 29.93 USDGross price for quantities from 1 pcs - 29.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts