+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-98951

Extension lead; H05VV-F; 3G1.5mm2; 50m; PVC; orange; Sockets no: 4

Manufacturer: PLASTROL

Manufacturer part number:
W-98951
TME Symbol:
W-98951

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
50m
Wire insulation material
PVC
IP rating
IP44
Insulation colour
orange
Number of sockets
4
Version
reel
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Cable application
  • indoor
  • outdoor
Gross weight6.3913 kg
Certificates
EAN code5902273410881
See other products in this category: Extension Power Cords PLASTROL,
*
W-98951
5 in TME stock
Net price for quantities from 1 pcs - 97.01 USDGross price for quantities from 1 pcs - 97.01 USD
Net price for quantities from 3 pcs - 89.55 USDGross price for quantities from 3 pcs - 89.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.