+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PLASTROL | |
Type of connection cable | extension lead | |
Kind of cable | H07RN-F | |
Cable structure | 5G1.5mm2 | |
Cable length | 20m | |
Wire insulation material | rubber | |
IP rating | IP44 | |
Insulation colour | black | |
Number of sockets | 3 | |
Version | reel, three-phase, with non-rotating sockets | |
Manufacturer series | POWER | |
Number of cores | 5 | |
Core section | 1.5mm2 | |
Rated voltage | 0.4kV | |
Max. operating current | 16A | |
Connector variant | Schuko socket | |
Connection cable features | resettable thermal fuse |