+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-99244

Extension lead; H07RN-F; 5G1.5mm2; 30m; rubber; black; POWER; 16A

Manufacturer: PLASTROL

Manufacturer part number:
W-99244
TME Symbol:
W-99244

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
5G1.5mm2
Cable length
30m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
3
Version
reel, three-phase, with non-rotating sockets
Manufacturer series
POWER
Number of cores
5
Core section
1.5mm2
Rated voltage
0.4kV
Max. operating current
16A
Connector variant
Schuko socket
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC 60309 3P+N+PE socket
Cable application
  • indoor
  • outdoor
Gross weight9.9875 kg
Certificates
EAN code5902273412564
See other products in this category: Extension Power Cords PLASTROL
*
W-99244
Product withdrawn from the offer
Use the specification table below to search for similar products