+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEL | |
Type of connection cable | extension lead | |
Kind of cable | H05RR-F | |
Cable structure | 3G2.5mm2 | |
Cable length | 50m | |
Wire insulation material | rubber | |
IP rating | IP44 | |
Insulation colour | red | |
Number of sockets | 4 | |
Version | reel, with earthing, with non-rotating sockets | |
Manufacturer series | PB-HEAVY | |
Number of cores | 3 | |
Core section | 2.5mm2 | |
Rated voltage | 0.23kV | |
Max. operating current | 16A | |
Connector variant | UNI-Schuko plug | |
Resistance to | mechanical stesses, moisture, to weather conditions | |
Operating temperature | -50...90°C |