+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-99300

Connector: AC supply; splitter; 2P+PE; 250VAC; 16A; white


Manufacturer: PLASTROL

Manufacturer part number:
W-99300
TME Symbol:
W-99300

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Connector
splitter
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
white
Output
3x socket
Connector variant
  • round
  • with earthing
Gross weight71.8 g
Certificates
See other products in this category: Mains connectors PLASTROL,
*
W-99300
14 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs