+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-99433

Extension lead; H05RR-F; 3G1.5mm2; 20m; rubber; black; HEAVY; 16A

Manufacturer: KEL

Manufacturer part number:
W-99433
TME Symbol:
W-99433

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
20m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel, with non-rotating sockets
Manufacturer series
HEAVY
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • indoor
  • outdoor
Gross weight5.7327 kg
Certificates
EAN code5902273413745
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-99433
1 in TME stock
Net price for quantities from 1 pcs - 107.32 USDGross price for quantities from 1 pcs - 107.32 USD
Net price for quantities from 3 pcs - 99.06 USDGross price for quantities from 3 pcs - 99.06 USD
No. of pieces (Multiplicity: 1)