+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-99931

Extension lead; H05RR-F; 3G2.5mm2; 3m; rubber; black; Sockets no: 3


Manufacturer: KEL

Manufacturer part number:
W-99931
TME Symbol:
W-99931

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G2.5mm2
Cable length
3m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
3
Manufacturer series
EXTREM
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Application of connection lead
camping
Cable/adapter structure
  • CEE 7/5 (E) socket
  • IEC 60309 2P+E plug
Gross weight837.5 g
Certificates
EAN code5902273429470
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-99931
9 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 3 pcs - 27.23 USDGross price for quantities from 3 pcs - 27.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.