+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2721

Filament lamp: automotive; W2x4,6d; 1.2W; 12V; ORIGINAL; W1,2W


Manufacturer: ams OSRAM

Manufacturer part number:
2721
TME Symbol:
W1.2W-OSRAM

Specification

Manufacturer
ams OSRAM
Type of lamp
automotive
Kind of handle
W2x4,6d
Power
1.2W
Operating voltage
12V
Manufacturer series
ORIGINAL
Kind of bulb
W1,2W
Gross weight0.37 g
Certificates
See other products in this category: Light sources - car lighting ams OSRAM,
See other products from this series.:
*
2721
200 in TME stock
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs