+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W12-T7-21

Connector: automotive; for towbars,for trailers; plug; 12VDC


Manufacturer: TESAT

Manufacturer part number:
W12-T7-21
TME Symbol:
W12-T7-21

Specification

Manufacturer
TESAT
Type of connector
automotive
Connectors application
for towbars, for trailers
Connector
plug
Rated voltage
12V DC
Number of pins
7
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Cable external diameter
7mm
Conform to the norm
ISO 1724
Gross weight55.3 g
See other products in this category: Automotive connectors TESAT,
*
W12-T7-21
74 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 200 pcs - 1.70 USDGross price for quantities from 200 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.