+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W1M24000000B08ED1N

Generator: quartz; 24MHz; 8pF; ±25ppm; ±3ppm/year; 2x1.6x0.5mm

Manufacturer: WTL

Manufacturer part number:
W1M24000000B08ED1N
TME Symbol:
W1M24000000B08ED1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
24MHz
Capacitance
8pF
Frequency stability
±25ppm
Time stability
±3ppm/year
Dimensions
2x1.6x0.5mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W1M24000000B08ED1N
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)