+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | quartz | |
Frequency | 24MHz | |
Capacitance | 10pF | |
Frequency stability | ±30ppm | |
Time stability | ±3ppm/year | |
Dimensions | 2x1.6x0.5mm | |
Operating temperature | -40...85°C |