+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W1M26000000B09DD16

Crystal; 26MHz; 9pF; ±20ppm; ±3ppm/year; 2x1.6x0.5mm; -40÷85°C


Manufacturer: WTL

Manufacturer part number:
W1M26000000B09DD16
TME Symbol:
W1M26000000B09DD16

Specification

Manufacturer
WTL
Type of quartz
crystal
Frequency
26MHz
Capacitance
9pF
Frequency stability
±20ppm
Time stability
±3ppm/year
Dimensions
2x1.6x0.5mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W1M26000000B09DD16
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD