+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W1Y433920000CFDN

Resonator: SAW; 433.92MHz; SMD; ±10ppm/year; 10V; 2x1.6mm; -40÷85°C

Manufacturer: WTL

Manufacturer part number:
W1Y433920000CFDN
TME Symbol:
W1Y433920000CFDN

Specification

Manufacturer
WTL
Type of resonator
SAW
Frequency
433.92MHz
Mounting
SMD
Time stability
±10ppm/year
Operating voltage
10V
Dimensions (a x b x c)
2x1.6mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W1Y433920000CFDN
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.