+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIIIGG69V20

Fuse: fuse; ceramic; clip-on; 20A; 690VAC; gG; DIII

NEW

Manufacturer: MERSEN

Manufacturer part number:
DIIIGG69V20
TME Symbol:
W218151

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
20A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
DIII
Breaking capacity
50kA
Power dissipation
18W
Conform to the norm
IEC
Gross weight7.2 g
Certificates
See other products in this category: D Fuses MERSEN,
*
DIIIGG69V20
0 in TME stock
Net price for quantities from 25 pcs - 49.90 USDGross price for quantities from 25 pcs - 49.90 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.