+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W2C26000000T18KEAN

Generator: TCXO; 26MHz; 10pF; ±0.5ppm; ±1ppm/year; 2.5x2x0.81mm

Manufacturer: WTL

Manufacturer part number:
W2C26000000T18KEAN
TME Symbol:
W2C26000000T18KEAN

Specification

Manufacturer
WTL
Type of generator
TCXO
Frequency
26MHz
Capacitance
10pF
Frequency stability
±0.5ppm
Time stability
±1ppm/year
Dimensions
2.5x2x0.81mm
Operating voltage
1.8V
Operating temperature
-30...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W2C26000000T18KEAN
0 in TME stock
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
No. of pieces (Multiplicity: 3 000)