+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | XO | |
Frequency | 24MHz | |
Capacitance | 15pF | |
Frequency stability | ±50ppm | |
Time stability | ±3ppm/year | |
Dimensions | 2.5x2x0.81mm | |
Operating voltage | 1.8V | |
Operating temperature | 0...70°C |