+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | quartz | |
Frequency | 32MHz | |
Capacitance | 9pF | |
Frequency stability | ±20ppm | |
Time stability | ±3ppm/year | |
Dimensions | 2.5x2x0.55mm | |
Operating temperature | -40...85°C |